TDK 1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS-stocknr.:
- 242-7397
- Fabrikantnummer:
- C2012X7R1E105K125AB
- Fabrikant:
- TDK
Subtotaal (1 rol van 2000 eenheden)*
€ 82,00
(excl. BTW)
€ 100,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 2.000 stuk(s) vanaf 06 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2000 + | € 0,041 | € 82,00 |
*prijsindicatie
- RS-stocknr.:
- 242-7397
- Fabrikantnummer:
- C2012X7R1E105K125AB
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Height | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Height 1.25mm | ||
Length 2mm | ||
Standards/Approvals RoHS, REACH | ||
Width 1.25mm | ||
Maximum Operating Temperature 125°C | ||
The TDK general type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component for which multilayer dielectrics and inner electrodes are stacked alternately. It is used in various applications such as power supply circuit, mobile devices, general electronics equipment's such as AV equipment, telecommunications equipment, home appliances, computer equipment, personal equipment, industrial robots under a normal operation and use condition. The monolithic structure ensures superior mechanical strength and high reliability.
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No polarity
Gerelateerde Links
- TDK 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 1 μF Multilayer Ceramic Capacitor ±10 %
- TDK 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Molex-stekkers
- Doorzichtige Wegwerphandschoenen