TDK 47 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface
- RS-stocknr.:
- 242-7418
- Artikelnummer Distrelec:
- 304-40-449
- Fabrikantnummer:
- C3216X5R1C476M160AB
- Fabrikant:
- TDK
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (5 eenheden, in een pakket van 5)*
€ 3,74
(excl. BTW)
€ 4,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 18.190 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 5 | € 0,748 | € 3,74 |
| 10 - 20 | € 0,448 | € 2,24 |
| 25 - 45 | € 0,41 | € 2,05 |
| 50 + | € 0,374 | € 1,87 |
*prijsindicatie
- RS-stocknr.:
- 242-7418
- Artikelnummer Distrelec:
- 304-40-449
- Fabrikantnummer:
- C3216X5R1C476M160AB
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Capacitance | 47μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 1.6mm | |
| Maximum Operating Temperature | 85°C | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Capacitance 47μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Length 3.2mm | ||
Width 1.6mm | ||
Standards/Approvals REACH, RoHS | ||
Height 1.6mm | ||
Maximum Operating Temperature 85°C | ||
The TDK general type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component for which multilayer dielectrics and inner electrodes are stacked alternately. It is used in various applications such as power supply circuit, mobile devices, general electronics equipment's such as AV equipment, telecommunications equipment, home appliances, computer equipment, personal equipment, industrial robots under a normal operation and use condition. The monolithic structure ensures superior mechanical strength and high reliability.
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No polarity
Gerelateerde Links
- TDK 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 1 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 33 μF Multilayer Ceramic Capacitor ±20 %, Surface