TDK 10 nF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Push-in Radial
- RS-stocknr.:
- 242-7556
- Fabrikantnummer:
- FA28C0G2A103JRU06
- Fabrikant:
- TDK
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 10 eenheden)*
€ 1,70
(excl. BTW)
€ 2,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 2.680 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 40 | € 0,17 | € 1,70 |
| 50 - 90 | € 0,113 | € 1,13 |
| 100 - 190 | € 0,103 | € 1,03 |
| 200 + | € 0,095 | € 0,95 |
*prijsindicatie
- RS-stocknr.:
- 242-7556
- Fabrikantnummer:
- FA28C0G2A103JRU06
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 100V dc | |
| Mount Type | Push-in | |
| Packaging | Tape | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | FA | |
| Length | 5.5mm | |
| Height | 2.5mm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 100V dc | ||
Mount Type Push-in | ||
Packaging Tape | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series FA | ||
Length 5.5mm | ||
Height 2.5mm | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
The TDK automotive graded multilayer ceramic capacitor with radial leads. It is used in applications such as Noise reduction measures for various motors for automotive use, resonant circuits in areas such as keyless entry systems, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.
Halogen free
RoHS compliant
AEC-Q200 compliant
Gerelateerde Links
- TDK 10 nF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 47 nF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 3.3 nF Multilayer Ceramic Capacitor ±10 % Radial
- TDK 220 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 100 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 10 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 330 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 47 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial