TDK 22 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Push-in Radial
- RS-stocknr.:
- 242-7593
- Fabrikantnummer:
- FG28C0G1H220JNT06
- Fabrikant:
- TDK
Subtotaal (1 rol van 2000 eenheden)*
€ 92,00
(excl. BTW)
€ 112,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 juni 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2000 + | € 0,046 | € 92,00 |
*prijsindicatie
- RS-stocknr.:
- 242-7593
- Fabrikantnummer:
- FG28C0G1H220JNT06
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22pF | |
| Voltage | 50V dc | |
| Packaging | Tape | |
| Mount Type | Push-in | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | FG | |
| Length | 5.5mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22pF | ||
Voltage 50V dc | ||
Packaging Tape | ||
Mount Type Push-in | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series FG | ||
Length 5.5mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
The TDK commercial grade multilayer ceramic capacitor with dipped radial leads. It is used in applications such as Noise reduction measures for various motors for automotive use, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.
Voltage rating of 10V to 630V with capacitance range of 1pF to 47μF
Halogen free
RoHS compliant
Gerelateerde Links
- TDK 22 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 22 pF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- TDK 8 pF Multilayer Ceramic Capacitor 0.5 pF Radial
- TDK 2 pF Multilayer Ceramic Capacitor 0.25 pF Radial
- TDK 1 pF Multilayer Ceramic Capacitor 0.25 pF Radial
- TDK 39 pF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 15 pF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 12 pF Multilayer Ceramic Capacitor ±5 % Radial