Murata 4.7 μF Multilayer Ceramic Capacitor, 6.3V dc, 20 %, Surface
- RS-stocknr.:
- 247-7976
- Artikelnummer Distrelec:
- 304-40-697
- Fabrikantnummer:
- GRM155C80J475MEAAD
- Fabrikant:
- Murata
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 100 eenheden)*
€ 7,50
(excl. BTW)
€ 9,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 10.000 stuk(s) vanaf 14 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 100 - 400 | € 0,075 | € 7,50 |
| 500 - 4900 | € 0,067 | € 6,70 |
| 5000 + | € 0,053 | € 5,30 |
*prijsindicatie
- RS-stocknr.:
- 247-7976
- Artikelnummer Distrelec:
- 304-40-697
- Fabrikantnummer:
- GRM155C80J475MEAAD
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 6.3V dc | |
| Construction | Chip Multilayer Ceramic | |
| Package/Case | 0402 | |
| Packaging | Paper Tape W8P2 | |
| Mount Type | Surface | |
| Dielectric | X6S | |
| Tolerance | 20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRM | |
| Width | 500μm | |
| Standards/Approvals | UL, RoHS, REACH | |
| Height | 500μm | |
| Length | 1mm | |
| Maximum Operating Temperature | 105°C | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 6.3V dc | ||
Construction Chip Multilayer Ceramic | ||
Package/Case 0402 | ||
Packaging Paper Tape W8P2 | ||
Mount Type Surface | ||
Dielectric X6S | ||
Tolerance 20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRM | ||
Width 500μm | ||
Standards/Approvals UL, RoHS, REACH | ||
Height 500μm | ||
Length 1mm | ||
Maximum Operating Temperature 105°C | ||
The Murata 4.7 microfarad capacitor (MLCC) is rated for 6.3 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 20% tolerance
Gerelateerde Links
- Murata 4.7 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor ±20 %, Reflow Soldering
- Murata 4.7 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Wurth Elektronik 4.7 μF Multilayer Ceramic Capacitor ±20 %
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Yageo 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface