Murata 3 nF Multilayer Ceramic Capacitor, 50V dc, 5 %, Surface
- RS-stocknr.:
- 247-8041
- Fabrikantnummer:
- GRM1885C1H302JA01D
- Fabrikant:
- Murata
Subtotaal (1 rol van 4000 eenheden)*
€ 56,00
(excl. BTW)
€ 68,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 17 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 4000 + | € 0,014 | € 56,00 |
*prijsindicatie
- RS-stocknr.:
- 247-8041
- Fabrikantnummer:
- GRM1885C1H302JA01D
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 3nF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GRM | |
| Length | 1.6mm | |
| Width | 800μm | |
| Height | 800μm | |
| Standards/Approvals | UL, RoHS, REACH | |
| Maximum Operating Temperature | 125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 3nF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Tape | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GRM | ||
Length 1.6mm | ||
Width 800μm | ||
Height 800μm | ||
Standards/Approvals UL, RoHS, REACH | ||
Maximum Operating Temperature 125°C | ||
The Murata 3000 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0603 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 5% tolerance
Gerelateerde Links
- Murata 3 nF Multilayer Ceramic Capacitor 5 %, Surface
- Murata 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 3.9 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 11 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 2.7 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 5.1 nF Multilayer Ceramic Capacitor ±5 %, Surface