Murata 47 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- RS-stocknr.:
- 247-8178
- Artikelnummer Distrelec:
- 304-40-712
- Fabrikantnummer:
- GRM32ER71A476KE15L
- Fabrikant:
- Murata
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 10 eenheden)*
€ 5,83
(excl. BTW)
€ 7,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 990 stuk(s) vanaf 16 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 10 - 40 | € 0,583 | € 5,83 |
| 50 - 990 | € 0,524 | € 5,24 |
| 1000 + | € 0,456 | € 4,56 |
*prijsindicatie
- RS-stocknr.:
- 247-8178
- Artikelnummer Distrelec:
- 304-40-712
- Fabrikantnummer:
- GRM32ER71A476KE15L
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Capacitance | 47μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Package/Case | 1210 | |
| Construction | Ceramic | |
| Packaging | Plastic Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRM | |
| Width | 2.5mm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Height | 2.5mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Capacitance 47μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Package/Case 1210 | ||
Construction Ceramic | ||
Packaging Plastic Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRM | ||
Width 2.5mm | ||
Standards/Approvals REACH, RoHS, UL | ||
Height 2.5mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
The Murata 47 microfarad capacitor (MLCC) is rated for 10 Volts(V) and comes in a 1210 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance
Gerelateerde Links
- Murata 47 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Surface Mount
- Murata 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 2.2 μF Multilayer Ceramic Capacitor ±10 %
- Murata 47 pF Multilayer Ceramic Capacitor 5 %, Surface