Wurth Elektronik 10 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- RS-stocknr.:
- 257-1067
- Fabrikantnummer:
- 885012105020
- Fabrikant:
- Wurth Elektronik
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 10 eenheden)*
€ 3,44
(excl. BTW)
€ 4,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7.970 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 10 - 90 | € 0,344 | € 3,44 |
| 100 - 990 | € 0,309 | € 3,09 |
| 1000 - 3990 | € 0,274 | € 2,74 |
| 4000 + | € 0,212 | € 2,12 |
*prijsindicatie
- RS-stocknr.:
- 257-1067
- Fabrikantnummer:
- 885012105020
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Construction | Ceramic | |
| Package/Case | 0402 | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Width | 500μm | |
| Standards/Approvals | REACH, Halogen Free, RoHS | |
| Height | 15mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 85°C | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Construction Ceramic | ||
Package/Case 0402 | ||
Packaging Tape | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Width 500μm | ||
Standards/Approvals REACH, Halogen Free, RoHS | ||
Height 15mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 85°C | ||
The Wurth Elektronik multilayer ceramic capacitors having an operating temperature of -55°C to +125°C with the voltage rating of 50 V. It have a high performance ceramic with high electrical precision and stability ceramic.
Used for temperature compensation
Tolerance is ±20%
Capacitance is 10 μF
Mounting style is surface mount
Gerelateerde Links
- Wurth Elektronik 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 4.7 μF Multilayer Ceramic Capacitor ±20 %
- Wurth Elektronik 1 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 22 μF Surface Mount Ceramic Capacitor ±20 %
- Wurth Elektronik 1 μF Surface Mount Ceramic Capacitor ±20 %