Murata 4.7 μF Multilayer Ceramic Capacitor, 6.3V dc, 20 %, Surface
- RS-stocknr.:
- 260-8761
- Fabrikantnummer:
- GRM155R60J475ME87J
- Fabrikant:
- Murata
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 260-8761
- Fabrikantnummer:
- GRM155R60J475ME87J
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 6.3V dc | |
| Package/Case | 0402 | |
| Construction | Chip Multilayer Ceramic | |
| Packaging | Paper Tape W8P2 | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | 20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 500μm | |
| Maximum Operating Temperature | 85°C | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 6.3V dc | ||
Package/Case 0402 | ||
Construction Chip Multilayer Ceramic | ||
Packaging Paper Tape W8P2 | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance 20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals RoHS, REACH | ||
Height 500μm | ||
Maximum Operating Temperature 85°C | ||
The Murata chip multilayer ceramic capacitor used for general electronic equipments.
Operating temperature range -55°C to 125°C
Surface mount
Gerelateerde Links
- Murata 4.7 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor ±20 %, Reflow Soldering
- Murata 4.7 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Wurth Elektronik 4.7 μF Multilayer Ceramic Capacitor ±20 %
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Yageo 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface