Vishay 1 pF Multilayer Ceramic Capacitor, 50V dc, ±0.1 pF, Surface
- RS-stocknr.:
- 272-7846
- Fabrikantnummer:
- VJ0603A1R0BXACW1BC
- Fabrikant:
- Vishay
Ontvang bulkkorting
Voeg 400 meer toe om 9% te besparen
Bekijk bulkkortingSubtotaal (1 rol van 200 eenheden)*
€ 8,40
(excl. BTW)
€ 10,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 800 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 4.000 stuk(s) vanaf 26 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* | Bespaar |
|---|---|---|---|
| 200 - 200 | € 0,042 | € 8,40 | - |
| 400 - 800 | € 0,038 | € 7,60 | 9% |
| 1000 - 1800 | € 0,034 | € 6,80 | 19% |
| 2000 + | € 0,029 | € 5,80 | 30% |
*prijsindicatie
- RS-stocknr.:
- 272-7846
- Fabrikantnummer:
- VJ0603A1R0BXACW1BC
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1pF | |
| Voltage | 50V dc | |
| Construction | 0603 | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±0.1 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Nickel Barrier | |
| Series | VJ....W1BC Basic Commodity | |
| Height | 0.97mm | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Standards/Approvals | Halogen Free, RoHS-, Vishay Green | |
| Maximum Operating Temperature | 150°C | |
| Suppression Class | Class I | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1pF | ||
Voltage 50V dc | ||
Construction 0603 | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±0.1 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Nickel Barrier | ||
Series VJ....W1BC Basic Commodity | ||
Height 0.97mm | ||
Width 0.8mm | ||
Length 1.6mm | ||
Standards/Approvals Halogen Free, RoHS-, Vishay Green | ||
Maximum Operating Temperature 150°C | ||
Suppression Class Class I | ||
- Land van herkomst:
- HK
The Vishay SMD Capacitor is a 1 pF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.
Lead free
Halogen free
RoHS Compliant
Ultra stable C0G dielectric
Base metal electrode system
Dry sheet technology process
Gerelateerde Links
- Vishay 1 pF Multilayer Ceramic Capacitor ±0.1 pF, Surface
- KEMET 0.1 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KEMET 0.2 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 2.4 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 2.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 0.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 0.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 3.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface