Vishay 1 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- RS-stocknr.:
- 272-7899
- Fabrikantnummer:
- VJ0603Y105KXQCW1BC
- Fabrikant:
- Vishay
Subtotaal (1 rol van 4000 eenheden)*
€ 136,00
(excl. BTW)
€ 164,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 8.000 stuk(s) vanaf 26 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 4000 + | € 0,034 | € 136,00 |
*prijsindicatie
- RS-stocknr.:
- 272-7899
- Fabrikantnummer:
- VJ0603Y105KXQCW1BC
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 10V dc | |
| Construction | Ceramic | |
| Package/Case | 0603 | |
| Packaging | 0603 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Tin Terminations | |
| Minimum Operating Temperature | -55°C | |
| Series | W1BC | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Height | 0.8mm | |
| Maximum Operating Temperature | 125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 10V dc | ||
Construction Ceramic | ||
Package/Case 0603 | ||
Packaging 0603 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Tin Terminations | ||
Minimum Operating Temperature -55°C | ||
Series W1BC | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Height 0.8mm | ||
Maximum Operating Temperature 125°C | ||
The Vishay SMD Capacitor is a 1 uF capacitor and operates on 10 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.
Lead free
Halogen free
X7R dielectric
RoHS Compliant
Base metal electrode system
Dry sheet technology process
Gerelateerde Links
- Vishay 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor 10 %, Surface
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Omron Temperatuurregelaars
- Metalen Lijmen