Vishay 47 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS-stocknr.:
- 652-0162
- Fabrikantnummer:
- VJ0603Y473KXXAC
- Fabrikant:
- Vishay
Subtotaal (1 verpakking van 25 eenheden)*
€ 3,23
(excl. BTW)
€ 3,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 75 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 11.350 stuk(s) vanaf 12 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 + | € 0,129 | € 3,23 |
*prijsindicatie
- RS-stocknr.:
- 652-0162
- Fabrikantnummer:
- VJ0603Y473KXXAC
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Capacitance | 47nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 0603 | |
| Packaging | 7 in Reel/Paper Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 920μm | |
| Standards/Approvals | RoHS, JEDEC JS709A, IEC 61249-2-21 | |
| Maximum Operating Temperature | 150°C | |
| Suppression Class | X7R | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Capacitance 47nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 0603 | ||
Packaging 7 in Reel/Paper Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series VJ | ||
Width 800μm | ||
Length 1.6mm | ||
Height 920μm | ||
Standards/Approvals RoHS, JEDEC JS709A, IEC 61249-2-21 | ||
Maximum Operating Temperature 150°C | ||
Suppression Class X7R | ||
Vishay 0603
Surface Mount Multilayer Ceramic Chip Capacitors, VJ Commercial Series
Features:
• C0G (NP0) and X7R dielectrics offered
• C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
• C0G (NP0) offers low dissipation
• Excellent aging characteristics
• Ideal for decoupling and filtering (X7R)
• Ideal for surge suppression and high voltage applications
• Wide range of case sizes, voltage ratings and capacitance values
• Wet build process
• Reliable Noble Metal Electrode (NME) system
Applications:
• Timing and tuning circuits
• Sensor and scanner applications
• Decoupling and filtering
• Surge suppression
Gerelateerde Links
- Vishay 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 47 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 47 nF Multilayer Ceramic Capacitor ±5 %, Surface