Samsung Electro-Mechanics 4.7 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface Surface Mount
- RS-stocknr.:
- 766-1025
- Fabrikantnummer:
- CL21A475KPFNNNF
- Fabrikant:
- Samsung Electro-Mechanics
Ontvang bulkkorting
Voeg 1250 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 250 eenheden)*
€ 5,25
(excl. BTW)
€ 6,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Wordt opgeheven
- Laatste 500 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 250 - 1000 | € 0,021 | € 5,25 | - |
| 1250 - 2250 | € 0,02 | € 5,00 | 4% |
| 2500 - 12250 | € 0,018 | € 4,50 | 14% |
| 12500 - 24750 | € 0,017 | € 4,25 | 19% |
| 25000 + | € 0,016 | € 4,00 | 23% |
*prijsindicatie
- RS-stocknr.:
- 766-1025
- Fabrikantnummer:
- CL21A475KPFNNNF
- Fabrikant:
- Samsung Electro-Mechanics
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
| Merk | Samsung Electro-Mechanics | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CL | |
| Height | 1.25mm | |
| Length | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Alles selecteren | ||
|---|---|---|
Merk Samsung Electro-Mechanics | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CL | ||
Height 1.25mm | ||
Length 2mm | ||
Maximum Operating Temperature 85°C | ||
- Land van herkomst:
- KR
Samsung 0805 MLCC series
General Multilayer Ceramic Chip Capacitors
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Gerelateerde Links
- Samsung Electro-Mechanics 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Surface Mount
- Samsung Electro-Mechanics 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Samsung Electro-Mechanics 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface