Samsung Electro-Mechanics 22 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %
- RS-stocknr.:
- 766-1093
- Fabrikantnummer:
- CL31A226MOCLNNC
- Fabrikant:
- Samsung Electro-Mechanics
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 25 eenheden)*
€ 3,95
(excl. BTW)
€ 4,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 850 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 - 225 | € 0,158 | € 3,95 |
| 250 - 475 | € 0,149 | € 3,73 |
| 500 - 975 | € 0,139 | € 3,48 |
| 1000 - 2475 | € 0,13 | € 3,25 |
| 2500 + | € 0,119 | € 2,98 |
*prijsindicatie
- RS-stocknr.:
- 766-1093
- Fabrikantnummer:
- CL31A226MOCLNNC
- Fabrikant:
- Samsung Electro-Mechanics
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
| Merk | Samsung Electro-Mechanics | |
| Capacitance | 22μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Minimum Operating Temperature | -55°C | |
| Series | CL | |
| Height | 850μm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 85°C | |
| Alles selecteren | ||
|---|---|---|
Merk Samsung Electro-Mechanics | ||
Capacitance 22μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Minimum Operating Temperature -55°C | ||
Series CL | ||
Height 850μm | ||
Length 3.2mm | ||
Maximum Operating Temperature 85°C | ||
Samsung 1206 MLCC series
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Gerelateerde Links
- Samsung Electro-Mechanics 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 1 μF Multilayer Ceramic Capacitor ± 10%, Surface
- Samsung Electro-Mechanics 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface