Samsung Electro-Mechanics 220 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS-stocknr.:
- 766-5187
- Fabrikantnummer:
- CL10C221JB8NNNC
- Fabrikant:
- Samsung Electro-Mechanics
Ontvang bulkkorting
Voeg 12000 meer toe om € 12,00 te besparen
Bekijk bulkkortingSubtotaal (1 rol van 4000 eenheden)*
€ 24,00
(excl. BTW)
€ 28,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 208.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* | Bespaar |
|---|---|---|---|
| 4000 - 8000 | € 0,006 | € 24,00 | - |
| 12000 - 16000 | € 0,005 | € 20,00 | € 12,00 |
| 20000 - 36000 | € 0,005 | € 20,00 | € 20,00 |
| 40000 - 96000 | € 0,005 | € 20,00 | € 40,00 |
| 100000 + | € 0,004 | € 16,00 | € 200,00 |
*prijsindicatie
- RS-stocknr.:
- 766-5187
- Fabrikantnummer:
- CL10C221JB8NNNC
- Fabrikant:
- Samsung Electro-Mechanics
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
| Merk | Samsung Electro-Mechanics | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 220pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CL | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Height | 800μm | |
| Length | 1.6mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Samsung Electro-Mechanics | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 220pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CL | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Height 800μm | ||
Length 1.6mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
Samsung 0603 C0G/X5R MLCC series reels
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
Gerelateerde Links
- Samsung Electro-Mechanics 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 10 pF Multilayer Ceramic Capacitor ±0.25 pF, Surface
- Samsung Electro-Mechanics 4.7 pF Multilayer Ceramic Capacitor ±0.1 pF, Surface
- Samsung Electro-Mechanics 1.8 pF Multilayer Ceramic Capacitor ±0.1 pF, Surface
- Samsung Electro-Mechanics 1.2 pF Multilayer Ceramic Capacitor ±0.1 pF, Surface
- Samsung Electro-Mechanics 27 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 12 pF Multilayer Ceramic Capacitor ±5 %, Surface