Syfer Technology 100 nF Multilayer Ceramic Capacitor, 200V dc, ±10 %
- RS-stocknr.:
- 773-8099
- Fabrikantnummer:
- 1210Y2000104KXT
- Fabrikant:
- Syfer Technology
Subtotaal (1 verpakking van 5 eenheden)*
€ 5,02
(excl. BTW)
€ 6,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 1.260 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 1,004 | € 5,02 |
*prijsindicatie
- RS-stocknr.:
- 773-8099
- Fabrikantnummer:
- 1210Y2000104KXT
- Fabrikant:
- Syfer Technology
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
| Merk | Syfer Technology | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 200V dc | |
| Package/Case | 1210 | |
| Construction | Stacked | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Flexicap | |
| Width | 2.5mm | |
| Height | 2mm | |
| Length | 3.2mm | |
| Standards/Approvals | IECQ-CECC, ISO 14001, OHSAS 18001, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Syfer Technology | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 200V dc | ||
Package/Case 1210 | ||
Construction Stacked | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Flexicap | ||
Width 2.5mm | ||
Height 2mm | ||
Length 3.2mm | ||
Standards/Approvals IECQ-CECC, ISO 14001, OHSAS 18001, RoHS | ||
Maximum Operating Temperature 125°C | ||
- Land van herkomst:
- GB
Syfer Flexicap 1210
FlexiCap™ has been developed as a result of listening to customers experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
Gerelateerde Links
- Syfer Technology 100 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 4.7 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Syfer Technology 680 pF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 150 pF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 100 nF Multilayer Ceramic Capacitor ±5 %
- Syfer Technology 100 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 100 nF Multilayer Ceramic Capacitor ±10 %