Syfer Technology 10 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %
- RS-stocknr.:
- 773-8553
- Fabrikantnummer:
- 0603Y1000103KXT
- Fabrikant:
- Syfer Technology
Subtotaal (1 verpakking van 10 eenheden)*
€ 2,22
(excl. BTW)
€ 2,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Plus verzending 380 stuk(s) vanaf 23 november 2026
- Laatste verzending 17.220 stuk(s) vanaf 30 november 2026
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 0,222 | € 2,22 |
*prijsindicatie
- RS-stocknr.:
- 773-8553
- Fabrikantnummer:
- 0603Y1000103KXT
- Fabrikant:
- Syfer Technology
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
| Merk | Syfer Technology | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 100V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Flexicap | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 800μm | |
| Standards/Approvals | RoHS, IECQ-CECC, ISO 14001, OHSAS 18001 | |
| Maximum Operating Temperature | 125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Syfer Technology | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 100V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Flexicap | ||
Width 800μm | ||
Length 1.6mm | ||
Height 800μm | ||
Standards/Approvals RoHS, IECQ-CECC, ISO 14001, OHSAS 18001 | ||
Maximum Operating Temperature 125°C | ||
Syfer Flexicap 0603
FlexiCap™ has been developed as a result of listening to customers experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
Gerelateerde Links
- Syfer Technology 10 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 330 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 3.3 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 100 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 10 nF Multilayer Ceramic Capacitor ±20 %
- Syfer Technology 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Surface Mount
- Syfer Technology 1 nF Multilayer Ceramic Capacitor ±5 %
- Syfer Technology 2.2 nF Multilayer Ceramic Capacitor ±20 %