Vishay 820 pF, 50V dc, ±10 %, Surface Mount
- RS-stocknr.:
- 788-0522
- Fabrikantnummer:
- VJ0805D821KXAAJ
- Fabrikant:
- Vishay
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 788-0522
- Fabrikantnummer:
- VJ0805D821KXAAJ
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Capacitance | 820pF | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Mount Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±10 % | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ HIFREQ | |
| Length | 2mm | |
| Height | 1.45mm | |
| Maximum Operating Temperature | 125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Capacitance 820pF | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Mount Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±10 % | ||
Minimum Operating Temperature -55°C | ||
Series VJ HIFREQ | ||
Length 2mm | ||
Height 1.45mm | ||
Maximum Operating Temperature 125°C | ||
Vishay VJ Series Hi Frequency Multilayer Ceramic
The Vishay Surface Mount Multilayer VJ Hi Frequency Ceramic Chip Capacitor range offers an ultra stable dielectric material.
Features and Benefits:
Low loss performance in systems up to the GHz range;High Frequency
Applications:
Broadband Wireless and Satellite Communications, WiFi and WiMax systems, VoIP and Cellular base stations, RF and microwave, Medical instrumentation and test, Military devices
Gerelateerde Links
- Vishay 820 pF ±10 %, Surface Mount
- Vishay 820 pF Multilayer Ceramic Capacitor 10 %, Surface
- Yageo 820 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 820 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Vishay 820 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Vishay 3.3 pF 50 V dc Surface, Surface Mount
- Murata 820 pF Multilayer Ceramic Capacitor ±10 %, Surface