KEMET 10 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS-stocknr.:
- 806-8515
- Fabrikantnummer:
- C0805H103J5GACT100
- Fabrikant:
- KEMET
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 13,19
(excl. BTW)
€ 15,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 13,19 |
| 5 - 24 | € 12,49 |
| 25 - 49 | € 11,87 |
| 50 - 99 | € 10,78 |
| 100 + | € 9,90 |
*prijsindicatie
- RS-stocknr.:
- 806-8515
- Fabrikantnummer:
- C0805H103J5GACT100
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Capacitance | 10nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | H - 200°C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 0.78mm | |
| Standards/Approvals | J-STD-020, EIA 0603, EIA 481, EIA 624, EIA 1206, EIA 556, IPC-7351, EIA 0805 | |
| Maximum Operating Temperature | 200°C | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Capacitance 10nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series H - 200°C | ||
Length 2mm | ||
Width 1.25mm | ||
Height 0.78mm | ||
Standards/Approvals J-STD-020, EIA 0603, EIA 481, EIA 624, EIA 1206, EIA 556, IPC-7351, EIA 0805 | ||
Maximum Operating Temperature 200°C | ||
KEMET F Series FO-CAP
KEMET F series series high temperature surface mount C0G and X7R Dielectrics Multilayer Ceramic Capacitors (MLCCs) feature a robust, base metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures.
Lead-Free, RoHS and REACH compliant
Extremely low ESR and ESL
High thermal stability
High ripple current capability
No capacitance change with respect to applied rated DC voltage
No capacitance decay with time
Non-polar
Matte tin-plated terminations
Typical applications include Decoupling, Bypass, Filtering and Transient Voltage suppression in extreme environments such as Down-hole Exploration, Aerospace Engine compartments and Geophysical probes
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Gerelateerde Links
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %
- KEMET 220 nF Multilayer Ceramic Capacitor 10 %
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±10 %
- KEMET 1 nF Multilayer Ceramic Capacitor 10 %
- KEMET 100 nF Multilayer Ceramic Capacitor 10 %
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface