KEMET 470 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS-stocknr.:
- 812-6093
- Fabrikantnummer:
- C2220H474J5GACT250
- Fabrikant:
- KEMET
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 812-6093
- Fabrikantnummer:
- C2220H474J5GACT250
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Capacitance | 470nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 2220 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | H - 200°C | |
| Width | 5mm | |
| Height | 2.2mm | |
| Length | 5.7mm | |
| Standards/Approvals | AEC-Q200, IPC-7351, EIA 624, EIA 556, EIA 481, J-STD-020 | |
| Maximum Operating Temperature | 200°C | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Capacitance 470nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 2220 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series H - 200°C | ||
Width 5mm | ||
Height 2.2mm | ||
Length 5.7mm | ||
Standards/Approvals AEC-Q200, IPC-7351, EIA 624, EIA 556, EIA 481, J-STD-020 | ||
Maximum Operating Temperature 200°C | ||
KEMET 2220 High Temperature
Gerelateerde Links
- KEMET 470 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 470 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Axial
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 470 pF Multilayer Ceramic Capacitor ±5 %
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %
- KEMET 470 pF Multilayer Ceramic Capacitor ±5 %, Surface