Murata 390 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Through Hole Solder
- RS-stocknr.:
- 841-0739
- Fabrikantnummer:
- RCE5C2A391J0K1H03B
- Fabrikant:
- Murata
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 25 eenheden)*
€ 7,50
(excl. BTW)
€ 9,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 50 stuk(s) vanaf 23 november 2026
- Plus verzending 525 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 - 100 | € 0,30 | € 7,50 |
| 125 - 475 | € 0,21 | € 5,25 |
| 500 - 975 | € 0,196 | € 4,90 |
| 1000 + | € 0,166 | € 4,15 |
*prijsindicatie
- RS-stocknr.:
- 841-0739
- Fabrikantnummer:
- RCE5C2A391J0K1H03B
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Capacitance | 390pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Seated Plane Height | 6mm | |
| Minimum Operating Temperature | -55°C | |
| Series | RCE | |
| Length | 3.6mm | |
| Width | 2.5mm | |
| Height | 3.5mm | |
| Standards/Approvals | RoHS, REACH, ISO | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Capacitance 390pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Seated Plane Height 6mm | ||
Minimum Operating Temperature -55°C | ||
Series RCE | ||
Length 3.6mm | ||
Width 2.5mm | ||
Height 3.5mm | ||
Standards/Approvals RoHS, REACH, ISO | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
Murata RCE Series Automotive MLCC Capacitors
RCE series monolithic ceramic (MLCC) capacitors that comply with AEC-Q200 and ISO7637-2 (surge test) standards required on-board. These RCE series MLCC capacitors have a C0G dielectric, a capacitance range of 1.0pF to 22μF, an operating temperature range of -55 to +125°C and can smooth power and remove noise while protecting against surges in automotive electronic control units. The RCE MLCC capacitor can be mounted to metal bars by welding and the CP (solder coated Fe) lead wire can be changed to a Cu lead wire if required. These RCE series monolithic ceramic (MLCC) capacitors are for use in automotive applications.
C0G dielectric
Conformally coated
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
Gerelateerde Links
- Murata 390 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- Murata 22 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- Murata 15 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- Murata 390 pF Multilayer Ceramic Capacitor 1 %, Surface
- Murata 390 pF Multilayer Ceramic Capacitor 5 %, Surface
- KYOCERA AVX 390 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 22 pF Multilayer Ceramic Capacitor 5 pF, Through Hole Radial
- Murata 220 pF Multilayer Ceramic Capacitor 5 pF, Through Hole Radial