TDK 10 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS-stocknr.:
- 904-0088
- Fabrikantnummer:
- CGA3E2C0G1H103J080AA
- Fabrikant:
- TDK
Tijdelijk niet op voorraad
- RS-stocknr.:
- 904-0088
- Fabrikantnummer:
- CGA3E2C0G1H103J080AA
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Capacitance | 10nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CGA3 | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Height | 900μm | |
| Maximum Operating Temperature | 125°C | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Capacitance 10nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CGA3 | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Height 900μm | ||
Maximum Operating Temperature 125°C | ||
- Land van herkomst:
- JP
TDK CGA Automotive 0603 series, C0G Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance;Greater mechanical strength;Superior reliability;Guaranteed performance from a matured manufacturing process;Available with a range of dielectrics;Suitable for high accuracy automatic mounting;Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
Gerelateerde Links
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1 nF Multilayer Ceramic Capacitor ±10 %
- TDK 330 nF Multilayer Ceramic Capacitor ±10 % Radial
- TDK 6.8 nF Multilayer Ceramic Capacitor ±10 %
- TDK 33 nF Multilayer Ceramic Capacitor ±10 % Radial
- TDK 150 nF Multilayer Ceramic Capacitor ±10 % Radial