TDK 10 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface
- RS-stocknr.:
- 916-3080
- Fabrikantnummer:
- C4532X7R3A103K200KA
- Fabrikant:
- TDK
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 10 eenheden)*
€ 3,18
(excl. BTW)
€ 3,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1.000 stuk(s) vanaf 15 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 40 | € 0,318 | € 3,18 |
| 50 - 240 | € 0,301 | € 3,01 |
| 250 - 490 | € 0,287 | € 2,87 |
| 500 + | € 0,272 | € 2,72 |
*prijsindicatie
- RS-stocknr.:
- 916-3080
- Fabrikantnummer:
- C4532X7R3A103K200KA
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Capacitance | 10nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Height | 2mm | |
| Length | 4.5mm | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Capacitance 10nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Height 2mm | ||
Length 4.5mm | ||
Width 2mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
TDK C type 1812 High Voltage series multilayer capacitors from the C series availabe in a variety of capacitance values. The superior mechanical strength and reliability are achieved through the monolithic structure. Typical applications would include LAN cards, high voltage circuits and noise bypass for power supplies.
Surface Mount
Low ESL
High ripple resistance
Note
Sorted in order of dielectric, voltage then capacitance.
Gerelateerde Links
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 10 nF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface