Ezurio USB 2.0 Modem, 0.106Mbps
- RS-stocknr.:
- 212-0312
- Fabrikantnummer:
- 450-00038-K1
- Fabrikant:
- Ezurio
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 212-0312
- Fabrikantnummer:
- 450-00038-K1
- Fabrikant:
- Ezurio
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
| Merk | Ezurio | |
| Product Type | Modem | |
| Connection Type | USB 2.0 | |
| Transmission Speed | 0.106Mbps | |
| Nominal Supply Voltage | 4.3/5.5 V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 110.28mm | |
| Depth | 35.32mm | |
| Height | 99.16mm | |
| Alles selecteren | ||
|---|---|---|
Merk Ezurio | ||
Product Type Modem | ||
Connection Type USB 2.0 | ||
Transmission Speed 0.106Mbps | ||
Nominal Supply Voltage 4.3/5.5 V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 110.28mm | ||
Depth 35.32mm | ||
Height 99.16mm | ||
- Land van herkomst:
- TW
The Laird Connectivity's gateway captures data from Bluetooth 5 long range sensors and sends it to the cloud via a global low power cellular connection. It consist of sentrius MG100 micro gateway, LTE-M & NB1 modem, BLE and MVNO SIM .
RAM 256 KB
On-board Flash 1 MB
Additional Storage SD card support