Ohaus MB23 Moisture Analyser, 0.01 g, 0.1% Accuracy, LCD Display, Mains-Powered
- RS-stocknr.:
- 192-436
- Fabrikantnummer:
- 80252470
- Fabrikant:
- Ohaus
Subtotaal (1 eenheid)*
€ 1.532,02
(excl. BTW)
€ 1.853,74
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.532,02 |
*prijsindicatie
- RS-stocknr.:
- 192-436
- Fabrikantnummer:
- 80252470
- Fabrikant:
- Ohaus
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
| Merk | Ohaus | |
| Product Type | Moisture Analyser | |
| Accuracy | 0.01 g, 0.1% | |
| Display Type | LCD | |
| Power Source | Mains | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 160°C | |
| Width | 170mm | |
| Standards/Approvals | CSA/UL and FCC, CE, IEC/EN 610102010, IEC/EN 613261, IEC/EN 610101 | |
| Weight | 2.3kg | |
| Height | 130mm | |
| Length | 280mm | |
| Model Number | MB23 | |
| Alles selecteren | ||
|---|---|---|
Merk Ohaus | ||
Product Type Moisture Analyser | ||
Accuracy 0.01 g, 0.1% | ||
Display Type LCD | ||
Power Source Mains | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 160°C | ||
Width 170mm | ||
Standards/Approvals CSA/UL and FCC, CE, IEC/EN 610102010, IEC/EN 613261, IEC/EN 610101 | ||
Weight 2.3kg | ||
Height 130mm | ||
Length 280mm | ||
Model Number MB23 | ||
- Land van herkomst:
- CN
The Ohaus Europe GmbH MB23 Basic Moisture Analyzer combines high quality and durable construction in a sleek compact design offering dependable and accurate results. It provides flexible performance with 0.1% or 10 mg readability ideal for textiles wastewater ceramics food and other applications requiring IR heating elements and precise measurements.
Simple to operate with easy setup and operation
Press and hold temperature or time buttons to set drying parameters
Ideal for routine tasks performed by operators of all skill levels
Gerelateerde Links
- Ohaus MB25 Moisture Analyser LCD Display, Mains-Powered
- Ohaus MB120 Moisture Analyser TFT Display, Mains-Powered
- Ohaus MB27 Moisture Analyser 0.01% Accuracy Mains-Powered
- Ohaus MB90 Moisture Analyser 0.01 % / 0.001 g Accuracy Mains-Powered
- Adam Moisture Analyser LCD Display, Mains-Powered
- Ohaus MB120 Moisture Meter TFT Display, Mains-Powered
- Ohaus MB90 Moisture Analyser Touch Screen Display, USB-Powered
- Adam Moisture Analyser LCD Display, Mains-Powered