RS PRO RS-128M Moisture Meter, Digital Display, Battery-Powered
- RS-stocknr.:
- 146-9082
- Artikelnummer Distrelec:
- 304-03-988
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 109,38
(excl. BTW)
€ 132,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending
- 178 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 109,38 |
*prijsindicatie
- RS-stocknr.:
- 146-9082
- Artikelnummer Distrelec:
- 304-03-988
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Moisture Meter | |
| Display Type | Digital | |
| Power Source | Battery | |
| Battery Type | AAA | |
| Moisture Content | 100 %RH | |
| Height | 242mm | |
| Width | 30mm | |
| Length | 63mm | |
| Weight | 226g | |
| Standards/Approvals | CE | |
| Model Number | RS-128M | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Moisture Meter | ||
Display Type Digital | ||
Power Source Battery | ||
Battery Type AAA | ||
Moisture Content 100 %RH | ||
Height 242mm | ||
Width 30mm | ||
Length 63mm | ||
Weight 226g | ||
Standards/Approvals CE | ||
Model Number RS-128M | ||
- Land van herkomst:
- CN
RS PRO RS-128M Pinless Moisture Meter
Introducing the RS PRO Multifunctional Moisture Meter, a highly reliable device used to quickly and effectively measure moisture content in a range of materials, including wood, plaster and concrete. The RS PRO moisture meter features pinless technology, allowing an accurate moisture measurement to be carried out without damaging the surface of the material, making it an easy to use, non-invasive tool to measure moisture content.
Features and Benefits:
• Relative pinless moisture reading for non-invasive measurement from 0.0 to 100.0% with 0.1 resolution
• Multifunction backlit triple LCD display making it easy to see the results, even when working in dark, poorly lit areas with little visibility
• Pinless measurement depth from 0.78" (20mm) to 1.6" (40mm) below the surface
• High frequency sensing technology and automatic data hold
• The meter features two adjustable alarm levels with audible alarm and visual indicators
• Automatic calibration (in dry air) when meter is powered on
• Auto Power off if idle for longer than 15 minutes to save battery power
• Low battery indication
Applications:
Moisture meters are pieces of equipment that are used for measuring the percentage of water in a substance or material. By using a moisture meter, it can be determined if the material is ready for use, unexpectedly wet or dry, or otherwise in need of further inspection. Wood and paper products are very sensitive to their moisture content.
A moisture meter is often used in the following applications:
• Property and construction
• Flooring Contractors
• Furniture makers and woodworking
What is the difference between pin and pinless?
A pin-type moisture meter (or damp meter) contains metal points that are inserted into the material to take a reading, whereas a pinless meter uses non-invasive technology to detect how waveforms are affected by the presence of moisture in the material.
What materials can a moisture meter be used on?
This moisture meter can be used to measure a variety of building materials, and much more like:
• Wood
• Plaster
• Hay
• Screed
• Concrete
Note:
• lf the ball head is in the corner, it must have a minimum distance of 8 to 10 cm from corner area
• The ball head must be kept perpendicular to the measured material during the measurement and pressed firmly against the surface and not slanted
• ln the case of material thicknesses of less than 20cm, if "BAT" appears in the display, there is the risk that moisture values maybe incorrect and may be reading inaccurately
Gerelateerde Links
- Protimeter BLD2000 Moisture Meter Battery-Powered
- Protimeter BLD5702 Moisture Meter Battery-Powered
- Extech MO57 Moisture Meter Battery-Powered
- RS PRO RS-120 Moisture Meter ±2 % Accuracy Battery-Powered
- RS PRO DT-229/239 Moisture Meter Digital Display, Battery-Powered
- FLIR MR277 Moisture Meter Digital Display, Battery-Powered
- Extech MO55 Moisture Meter Digital Display, Battery-Powered
- RS PRO Moisture Meter LCD Display, Battery-Powered