Phoenix Contact Monitoring Relay, Plug-in
- RS-stocknr.:
- 129-773
- Fabrikantnummer:
- 2885304
- Fabrikant:
- Phoenix Contact
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 129-773
- Fabrikantnummer:
- 2885304
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Monitoring Relay | |
| Mount Type | Plug-in | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | EMD-SL | |
| Standards/Approvals | CHINA RoHS, EAC, EU REACH SVHC | |
| Width | 32mm | |
| Height | 35mm | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Monitoring Relay | ||
Mount Type Plug-in | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series EMD-SL | ||
Standards/Approvals CHINA RoHS, EAC, EU REACH SVHC | ||
Width 32mm | ||
Height 35mm | ||
- Land van herkomst:
- DE
The Phoenix Contact power module is a versatile solution designed for a supply voltage range of 323 to 456 V AC. It offers adjustable asymmetry, variable supply voltage range, and adjustable response delay via a potentiometer on the front. With dimensions of 32mm x 35mm x 26mm, this power module is suitable for a wide range of applications.
Customizable asymmetry fits specific requirements precisely
Adapts to various power sources with versatility
Fine-tune operations with adjustable response delay
Durable plastic housing protects in diverse environments
Operates reliably in extreme temperature conditions
Gerelateerde Links
- Phoenix Contact Monitoring Relay, Plug-in
- Phoenix Contact Monitoring Relay, DIN Rail
- Phoenix Contact Monitoring Relay DIN Rail
- Phoenix Contact Monitoring Relay DIN Rail, 230V ac
- Phoenix Contact SCK Series Monitoring Relay
- Phoenix Contact Monitoring Relay DIN Rail 230V ac
- Phoenix Contact Monitoring Relay 250 V ac Monitor Range 230V ac
- Phoenix Contact Monitoring Relay 342 → 457 V ac Monitor Range 400V ac