Siemens Phase Monitoring Relay, 3 Phase, DPDT, 160 → 760V ac, DIN Rail
- RS-stocknr.:
- 149-141
- Fabrikantnummer:
- 3UG5511-1BR20
- Fabrikant:
- Siemens
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 160,59
(excl. BTW)
€ 194,31
(incl. BTW)
- RS-stocknr.:
- 149-141
- Fabrikantnummer:
- 3UG5511-1BR20
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Monitoring Application | Phase | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Voltage Sensing Range | 160 → 760V ac | |
| Voltage Sensitivity | Phase Sequence | |
| Mounting Type | DIN Rail | |
| Better World Claim | Concentrated or compact solution | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Monitoring Application Phase | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Voltage Sensing Range 160 → 760V ac | ||
Voltage Sensitivity Phase Sequence | ||
Mounting Type DIN Rail | ||
Better World Claim Concentrated or compact solution | ||
- Land van herkomst:
- DE
The Siemens Monitoring Relay is used to monitoring of phase sequence. It has contact screw terminal.
IP20 protection rated
Auto RESET
Auto RESET
Gerelateerde Links
- Siemens Phase Monitoring Relay SPDT DIN Rail
- Siemens Monitoring Relay, 3 Phase
- Siemens Phase Monitoring Relay DPDT
- Siemens Monitoring Relay DPDT 690V ac 690 V dc
- Siemens Monitoring Relay DPDT 200V ac, 690 V ac
- Siemens Phase Monitoring Relay DPDT DIN Rail
- Siemens Monitoring Relay DPDT 5mA to 5A 690 V ac
- ABB Monitoring Relay 160/300 V ac Monitor Range DIN Rail