Banner Monitoring Relay, DIN Rail, 1000 rpm, 24V ac 24 V dc
- RS-stocknr.:
- 293-964
- Fabrikantnummer:
- SSM-FM-11A10
- Fabrikant:
- Banner
Subtotaal (1 eenheid)*
€ 780,00
(excl. BTW)
€ 943,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 29 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 780,00 |
*prijsindicatie
- RS-stocknr.:
- 293-964
- Fabrikantnummer:
- SSM-FM-11A10
- Fabrikant:
- Banner
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
| Merk | Banner | |
| Product Type | Monitoring Relay | |
| Mount Type | DIN Rail | |
| Power Consumption | 4VA | |
| Switching Voltage | 230V ac | |
| Time Delay | 3 s | |
| IP Rating | IP20 | |
| Supply AC Voltage | 24V ac | |
| Rotational Measuring Speed | 1000 rpm | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Length | 118mm | |
| Height | 84mm | |
| Series | SSM | |
| Width | 45mm | |
| Alles selecteren | ||
|---|---|---|
Merk Banner | ||
Product Type Monitoring Relay | ||
Mount Type DIN Rail | ||
Power Consumption 4VA | ||
Switching Voltage 230V ac | ||
Time Delay 3 s | ||
IP Rating IP20 | ||
Supply AC Voltage 24V ac | ||
Rotational Measuring Speed 1000 rpm | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Length 118mm | ||
Height 84mm | ||
Series SSM | ||
Width 45mm | ||
- Land van herkomst:
- US
The Banner Safe Speed Monitoring Module is an advanced device designed to ensure safe operation in various industrial applications. It excels in monitoring rotational and linear movements, providing critical functionality for over-speed, under-speed, and zero-speed detection. Offering dual-channel redundancy, the module enhances safety by continuously evaluating signals from independent sensors.
Minimal response time increases machine reliability during operation
Allows for regular safety checks to ensure ongoing compliance
Userfriendly adjustments facilitate straightforward configuration
Gerelateerde Links
- Banner Monitoring Relay
- Tempatron Monitoring Relay DIN Rail, 5 → 10000 rpm 24 V dc
- Tempatron Monitoring Relay DIN Rail 110V ac, 230 V ac 24 V dc
- Siemens Monitoring Relay Screw 0.1 → 2200 rpm 24 V dc
- ifm electronic Safety Monitor 2 NO 1 → 49500 rpm 24 V DC
- Dold Phase/Voltage Monitoring Relays 2, DIN Rail 24 V
- Tempatron Monitoring Relay DIN Rail 110 V, 230V ac
- Pepperl + Fuchs Monitoring Relay Snap-On, 0.01 → 9999 rpm 30 V dc