Schneider Electric Monitoring Relay, SPDT, 110V ac, 415 V ac 250 V dc
- RS-stocknr.:
- 212-4724
- Fabrikantnummer:
- IMD-IM10
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 2.610,65
(excl. BTW)
€ 3.158,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.610,65 |
*prijsindicatie
- RS-stocknr.:
- 212-4724
- Fabrikantnummer:
- IMD-IM10
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Application | Insulation | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPDT | |
| Power Consumption | 12VA | |
| Terminal Type | Screw | |
| IP Rating | IP52 | |
| Supply AC Voltage | 110V ac, 415V ac | |
| Supply DC Voltage | 250 V dc | |
| Contact Current | 6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 96mm | |
| Height | 110mm | |
| Series | IM10 | |
| Length | 59mm | |
| Standards/Approvals | IEC 60364-4-41, IEC 61326-2-4, IEC 61010-1, IEC 61557-8 | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Application Insulation | ||
Product Type Monitoring Relay | ||
Contact Configuration SPDT | ||
Power Consumption 12VA | ||
Terminal Type Screw | ||
IP Rating IP52 | ||
Supply AC Voltage 110V ac, 415V ac | ||
Supply DC Voltage 250 V dc | ||
Contact Current 6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 96mm | ||
Height 110mm | ||
Series IM10 | ||
Length 59mm | ||
Standards/Approvals IEC 60364-4-41, IEC 61326-2-4, IEC 61010-1, IEC 61557-8 | ||
- Land van herkomst:
- IN
The Schneider Electric IMD-IM10 is a VIGILOHM IM10 ,Electrical circuit type Medium or low disturbed network , Insulation monitoring device .
Green Premium product
Mercury free
DIN rail mounting support
Thermoplastic material
IP degree of protection Front face: IP52
Gerelateerde Links
- Schneider Electric Monitoring Relay SPDT 110V ac, 230 V ac 250 V dc
- Broyce Control Monitoring Relay SPDT 110V ac, 415 V ac 25 V ac
- Schneider Electric Monitoring Relay 125V ac, 250 V ac 110 → 230 V dc
- GIC Monitoring Relay 415 V ac Monitor Range DIN Rail, 415V ac 240 V dc
- Tele Monitoring Relay 3 Phase SPDT 12V ac, 400 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 323/475 V ac Monitor Range DIN Rail 415 V ac 24 V dc
- Schneider Electric Monitoring Relay SPDT 380V ac, 415 V ac
- RS PRO Phase/Voltage Monitoring Relays SPDT 415 V ac