Siemens Monitoring Relay, 3 Phase, 160/690 V ac Monitor Range, DPDT, Snap-On, 160V ac, 690 V ac
- RS-stocknr.:
- 213-1303
- Fabrikantnummer:
- 3UG4513-2BR20
- Fabrikant:
- Siemens
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 223,21
(excl. BTW)
€ 270,08
(incl. BTW)
- RS-stocknr.:
- 213-1303
- Fabrikantnummer:
- 3UG4513-2BR20
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | Snap-On | |
| Terminal Type | Spring Loaded | |
| IP Rating | IP20 | |
| Supply AC Voltage | 160V ac, 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 5A | |
| Monitoring Voltage Range | 160/690 V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | CE, CCC, EAC, UL, RCM, RoHS | |
| Height | 94mm | |
| Length | 91mm | |
| Series | 3GU | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type Snap-On | ||
Terminal Type Spring Loaded | ||
IP Rating IP20 | ||
Supply AC Voltage 160V ac, 690V ac | ||
Minimum Operating Temperature -25°C | ||
Contact Current 5A | ||
Monitoring Voltage Range 160/690 V ac | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals CE, CCC, EAC, UL, RCM, RoHS | ||
Height 94mm | ||
Length 91mm | ||
Series 3GU | ||
- Land van herkomst:
- DE
The Siemens 3UG series is a Analog monitoring relay. The monitoring function is of phase monitoring. Withh 2 change-over contacts spring type terminal connection system.
It has a protection class rating of IP20.
Product function Auto-reset is possible
galvanic isolation between entrance and outlet
Gerelateerde Links
- Siemens Monitoring Relay 160/690 V ac Monitor Range Snap-On 690 V ac
- Siemens Monitoring Relay DPDT 200V ac, 690 V ac
- Siemens Monitoring Relay DPDT 690V ac 690 V dc
- Siemens Monitoring Relay DPDT 690 V ac
- Siemens Monitoring Relay SPDT 160V ac, 690 V ac
- Tele Monitoring Relay 177/794 V ac Monitor Range DIN Rail 690 V ac
- Siemens Monitoring Relay DPDT 120V ac, 690 V ac
- Siemens Monitoring Relay SPDT 5mA to 5A 160V ac, 690 V ac