Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail 100V ac, 240 V ac
- RS-stocknr.:
- 215-7270
- Fabrikantnummer:
- K8AK-TS1 100-240VAC
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 72,57
(excl. BTW)
€ 87,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 72,57 |
*prijsindicatie
- RS-stocknr.:
- 215-7270
- Fabrikantnummer:
- K8AK-TS1 100-240VAC
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Monitoring Relay | |
| Application | Temperature | |
| Electrical Phase | 1 | |
| Sub Type | PTC | |
| Function | Phase Sequence, Monitoring | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 60°C | |
| Series | K8AK-TS | |
| Height | 90mm | |
| Length | 100mm | |
| Standards/Approvals | CE, CCC, IEC, RoHS | |
| Width | 22.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Monitoring Relay | ||
Application Temperature | ||
Electrical Phase 1 | ||
Sub Type PTC | ||
Function Phase Sequence, Monitoring | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Contact Current 5A | ||
Maximum Operating Temperature 60°C | ||
Series K8AK-TS | ||
Height 90mm | ||
Length 100mm | ||
Standards/Approvals CE, CCC, IEC, RoHS | ||
Width 22.5mm | ||
Omron K8AK-TS Series Monitoring Relay, 100/240V AC Supply Voltage, SPDT Contact Configuration - K8AK-TS1 100-240VAC
This monitoring relay is designed to supervise single-phase supply conditions and detect incorrect phase sequencing in industrial control systems. It operates from a wide AC supply and mounts on standard DIN-rail enclosures, offering functional protection for motors and control circuits where phase order and PTC sensing are required.
Features and Benefits:
• SPDT contact configuration delivers versatile switching for control circuits
• 5A contact current supports moderate load switching without auxiliary relays
• 100/240V AC supply range accommodates varied mains voltages
• PTC monitoring function enables thermal sensor-based fault detection
• IP20 enclosure rating allows protected indoor installation
• Screw Terminal connections ensure secure field wiring
• 5A contact current supports moderate load switching without auxiliary relays
• 100/240V AC supply range accommodates varied mains voltages
• PTC monitoring function enables thermal sensor-based fault detection
• IP20 enclosure rating allows protected indoor installation
• Screw Terminal connections ensure secure field wiring
Applications
• Suitable for motor control panels to prevent incorrect rotation
• Ideal for plant automation requiring phase order supervision
• Used with PTC sensors for thermal fault detection in machines
• Can be used for single-phase phase-sequence monitoring in distribution boards
• Ideal for plant automation requiring phase order supervision
• Used with PTC sensors for thermal fault detection in machines
• Can be used for single-phase phase-sequence monitoring in distribution boards
What mounting method does it use for panel installation?
It clips onto a DIN rail for Rapid fitting and simple replacement within control cabinets.
Which environmental temperatures can it withstand during operation?
It operates reliably between -20°C and 60°C ambient temperatures as specified for typical industrial environments.
What approvals indicate conformity with international standards?
It carries CE, CCC, IEC and RoHS markings indicating adherence to relevant regulatory and safety standards.
How Compact is the unit for dense control racks?
The device has a slim 22.5mm width to conserve DIN-rail space in crowded panels.
Gerelateerde Links
- Omron Monitoring Relay SPDT 100V ac, 240 V ac 30 V ac
- Omron Monitoring Relay SPDT 100V ac, 240 V ac 24 V dc
- Omron Monitoring Relay 2 x SPDT 100V ac, 240 V ac 24 V dc
- Omron Monitoring Relay SPDT Monitoring: 0 °C to 1800 °C 240 V ac
- Omron Monitoring Relay SPDT Monitoring: 0 °C to 999 °C 240 V ac
- Omron Monitoring Relay SPDT 24 V dc
- Omron Monitoring Relay SPDT 100mA to 8A, 240V ac
- Omron Monitoring Relay SPDT 2mA to 500mA, 240V ac