Siemens Monitoring Relay, SPDT, DIN Rail, 24V ac 24 V dc
- RS-stocknr.:
- 255-0870
- Fabrikantnummer:
- 3UG45812AW31
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 385,82
(excl. BTW)
€ 466,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 385,82 |
*prijsindicatie
- RS-stocknr.:
- 255-0870
- Fabrikantnummer:
- 3UG45812AW31
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Supply AC Voltage | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 4A | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | 3UG4 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Supply AC Voltage 24V ac | ||
Minimum Operating Temperature -25°C | ||
Contact Current 4A | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series 3UG4 | ||
- Land van herkomst:
- DE
The Siemens Insulation monitoring relays are used for monitoring the insulation resistance between ungrounded 1- or 3-phase AC supplies and a protective conductor. It measure insulation resistances between system cables and system ground. If the value falls below the threshold value, the output relays are switched to fault status.
Device for AC and DC systems
Wide control supply voltage range
Frequency range 15 to 400 Hz
Monitoring of broken conductors
Gerelateerde Links
- Siemens Monitoring Relay DIN Rail, 24V ac 24 V dc
- Siemens Monitoring Relay SPDT 24 V dc 24V ac
- ABB Monitoring Relay DIN Rail, 24 V dc 24V ac
- Tempatron Monitoring Relay DIN Rail, 24V ac 24 V dc
- Siemens Monitoring Relay DIN Rail 240 V ac 24 → 240 V dc
- Omron Monitoring Relay DIN Rail 24 V 24V
- Finder Monitoring Relay SPDT 24V ac 24 V dc
- Tele Monitoring Relay SPDT 24V ac 24 V dc