Siemens Phase Monitoring Relay, SPDT
- RS-stocknr.:
- 256-5439
- Fabrikantnummer:
- 3UG48162AA40
- Fabrikant:
- Siemens
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 333,30
(excl. BTW)
€ 403,29
(incl. BTW)
- RS-stocknr.:
- 256-5439
- Fabrikantnummer:
- 3UG48162AA40
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Monitoring Application | Phase | |
| Contact Configuration | SPDT | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Monitoring Application Phase | ||
Contact Configuration SPDT | ||
- Land van herkomst:
- CZ
The Siemens Digital monitoring relay for 3-phase voltage with N-conductor for IO-Link 50 to 60 Hz AC 3 x, 160 to 690 V phase sequence, phase failure, phase asymmetry undervoltage and overvoltage, Hysteresis 1-20 V line stabilization delay, tripping delay time and 1 change-over contact with spring loaded terminal type of electrical connection also any mounting position and IP20 protection class.
Degree of pollution 2
Number of poles for main current circuit 3
AC voltage for monitoring
Design of the display LCD
Height 103 mm
Width 22.5 mm
Depth 91 mm
Number of poles for main current circuit 3
AC voltage for monitoring
Design of the display LCD
Height 103 mm
Width 22.5 mm
Depth 91 mm
Gerelateerde Links
- Siemens Phase Monitoring Relay SPDT
- Siemens Monitoring Relay SPDT, 253V ac
- Siemens Monitoring Relay SPDT, 250V ac
- Siemens Monitoring Relay SPDT, 230V ac
- Siemens Monitoring Relay SPDT, DIN Rail
- Siemens Monitoring Relay 3 Phase 253V ac
- Siemens Phase Monitoring Relay SPDT DIN Rail
- Siemens Monitoring Relay SPDT 690V ac