Allen Bradley Monitoring Relay, 1 Phase, SPDT, Screw
- RS-stocknr.:
- 268-7024
- Fabrikantnummer:
- 809S-C1-10A-230
- Fabrikant:
- Allen Bradley
Subtotaal (1 eenheid)*
€ 164,29
(excl. BTW)
€ 198,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 164,29 |
*prijsindicatie
- RS-stocknr.:
- 268-7024
- Fabrikantnummer:
- 809S-C1-10A-230
- Fabrikant:
- Allen Bradley
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
| Merk | Allen Bradley | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 22.5mm | |
| Height | 80mm | |
| Length | 99.5mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Width 22.5mm | ||
Height 80mm | ||
Length 99.5mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- IT
The Rockwell Automation single phase current monitoring relay current range from 1 to 10 A AC/DC has 115/230V AC control power. It has an under and overcurrent protection, adjustable time delay feature and programmable latch or inhibit at set level.
IP20
SPDT contact
Auto reset
Gerelateerde Links
- Allen Bradley Monitoring Relay SPDT, Screw
- Allen Bradley Monitoring Relay SPDT 230V ac 24 V dc
- Allen Bradley Monitoring Relay 440 → 480 VAC Monitor Range Screw, 480V ac
- Allen Bradley Monitoring Relay 380 → 415 VAC Monitor Range Screw, 415V ac
- Allen Bradley Monitoring Relay SPDT 48V ac
- RS PRO Monitoring Relay 230/460 V Monitor Range DIN Rail, 380V ac
- Tele Monitoring Relay 24/230 V ac Monitor Range DIN Rail, 230V ac
- Carlo Gavazzi Monitoring Relay SPDT, DIN Rail to 10A