Siemens Monitoring Relay, 3 Phase, DIN Rail, 24 → 250 V dc, 100V ac, 230 V ac
- RS-stocknr.:
- 275-2162
- Fabrikantnummer:
- 7SR1813-2NC87-0DA0
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 8.329,99
(excl. BTW)
€ 10.079,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8.329,99 |
*prijsindicatie
- RS-stocknr.:
- 275-2162
- Fabrikantnummer:
- 7SR1813-2NC87-0DA0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Supply AC Voltage | 100V ac, 230V ac | |
| Minimum Operating Temperature | -10°C | |
| Supply DC Voltage | 24 → 250 V dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 61850, ANSI 50BF, IEC 60870-5-103, RoHS | |
| Width | 155.5mm | |
| Series | Solkor 7SR18 | |
| Length | 216.5mm | |
| Height | 168mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Supply AC Voltage 100V ac, 230V ac | ||
Minimum Operating Temperature -10°C | ||
Supply DC Voltage 24 → 250 V dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 61850, ANSI 50BF, IEC 60870-5-103, RoHS | ||
Width 155.5mm | ||
Series Solkor 7SR18 | ||
Length 216.5mm | ||
Height 168mm | ||
- Land van herkomst:
- IN
The Siemens Solkor differential protection relay provides logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features molded case of size E6 and 20 Character x 4 line Backlit LCD.
Sequence of events recorder
Three pole tripping
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
Gerelateerde Links
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Siemens Monitoring Relay 24 → 250 V dc 230 V ac
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Siemens Monitoring Relay 100V ac, 230 V ac
- Draw Wires & Fish Tapes | Wire Fish Tape
- Connector Wrenches
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer