Dom Metalux Mortice Lock Lever
- RS-stocknr.:
- 212-3849
- Fabrikantnummer:
- 9667 M - .G838M297K0
- Fabrikant:
- Dom Metalux
Subtotaal (1 eenheid)*
€ 41,04
(excl. BTW)
€ 49,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 56 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 41,04 |
*prijsindicatie
- RS-stocknr.:
- 212-3849
- Fabrikantnummer:
- 9667 M - .G838M297K0
- Fabrikant:
- Dom Metalux
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
| Merk | Dom Metalux | |
| Product Type | Mortice Lock | |
| Lock Mechanism | Lever | |
| Case Height | 230mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Dom Metalux | ||
Product Type Mortice Lock | ||
Lock Mechanism Lever | ||
Case Height 230mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- HU
The Unitecnic Metalux 9667 M is a single point mortise lock with a European profile. Reversible, it is equipped with a deadbolt and a magnetic latch. Its backset is 40 or 50 mm. This lock brings discretion, fluidity and design to the wooden doors on which it is integrated. Closing the door is easy and quiet. The polyoxymethylene latch, a polymer with high performance physical characteristics, remains integrated into the lock when the door is open. It is activated when it finds himself facing the magnetic strike plate.
Locking elements
Deadbolt and latch
Latch material Polyoxymethylene (POM)
Latch operation By strong neodymium magnets
Reversible
Interaxis 70 mm
Backset 50 mm
Supplied with
Striker Plate