Infineon CoolMOS N-Channel Single MOSFETs, 60 A, 600 V Enhancement, 3-Pin PG-TO-247-3 IPW60R120CM8XKSA1
- RS-stocknr.:
- 690-432
- Fabrikantnummer:
- IPW60R120CM8XKSA1
- Fabrikant:
- Infineon
Afbeelding representeert productcategorie
Voeg 20 meer toe om 18% te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 2 eenheden)*
€ 8,02
(excl. BTW)
€ 9,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Plus verzending 216 stuk(s) vanaf 23 november 2026
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 2 - 18 | € 4,01 | € 8,02 | - |
| 20 - 98 | € 3,26 | € 6,52 | 18% |
| 100 - 198 | € 2,49 | € 4,98 | 37% |
| 200 + | € 2,005 | € 4,01 | 50% |
*prijsindicatie
- RS-stocknr.:
- 690-432
- Fabrikantnummer:
- IPW60R120CM8XKSA1
- Fabrikant:
- Infineon
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Infineon | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | PG-TO-247-3 | |
| Series | CoolMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 120mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 16.13mm | |
| Standards/Approvals | RoHS, ISO 128-30 | |
| Length | 41.42mm | |
| Height | 5.21mm | |
| Automotive Standard | AEC-Q101 | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type PG-TO-247-3 | ||
Series CoolMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 120mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Maximum Operating Temperature 150°C | ||
Width 16.13mm | ||
Standards/Approvals RoHS, ISO 128-30 | ||
Length 41.42mm | ||
Height 5.21mm | ||
Automotive Standard AEC-Q101 | ||
Gerelateerde Links
- Infineon CoolMOS N-Channel MOSFET 950 V Enhancement, 3-Pin PG-TO-247 IPW95R130PFD7XKSA1
- Infineon CoolMOS^TM N-Channel MOSFET 800 V, 3-Pin PG-TO-247 SPW55N80C3FKSA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R018CFD7XKSA1
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247 IPW65R048CFDAFKSA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R170CFD7XKSA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R041P6FKSA1
- Infineon CoolMOS^TM N-Channel MOSFET 800 V Enhancement, 3-Pin PG-TO220-3 SPP06N80C3XKSA1
- Infineon CoolMOS S5 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247