Infineon BSD235C 2 Type N, Type P-Channel MOSFET, 950 mA, 20 V Enhancement, 6-Pin SOT-363 BSD235CH6327XTSA1

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 verpakking van 10 eenheden)*

€ 3,06

(excl. BTW)

€ 3,70

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 8.650 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Per verpakking*
10 - 90€ 0,306€ 3,06
100 - 240€ 0,292€ 2,92
250 - 490€ 0,283€ 2,83
500 - 990€ 0,265€ 2,65
1000 +€ 0,169€ 1,69

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
250-0523
Fabrikantnummer:
BSD235CH6327XTSA1
Fabrikant:
Infineon
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Infineon

Channel Type

Type N, Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

950mA

Maximum Drain Source Voltage Vds

20V

Series

BSD235C

Package Type

SOT-363

Mount Type

Surface Mount

Pin Count

6

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

0.5W

Maximum Gate Source Voltage Vgs

1.20V

Forward Voltage Vf

1.1V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

Infineon BSD235C Series MOSFET, 20V Maximum Drain-Source Voltage, 0.95A Maximum Continuous Drain Current - BSD235CH6327XTSA1


This MOSFET is a dual enhancement‑mode transistor designed for compact, automotive‑grade applications. It integrates both N‑channel and P‑channel elements on a single chip within a 6‑pin SOT‑363 package, enabling small‑footprint switching and signal tasks. The device is specified to operate across a wide temperature span appropriate for demanding environments and conforms to environmental material restrictions.

Features and Benefits:


• 20V maximum drain source voltage enables low‑voltage switching capability
• 0.95A continuous drain current supports moderate current loads
• 1.2V gate‑source rating allows low‑voltage gate drive operation
• 0.5W power dissipation permits Compact thermal budgeting
• 150°C maximum operating temperature allows elevated ambient use

Applications


• Suitable for automotive load switching in restricted spaces
• Ideal for complementary push‑pull signal stages
• Used with low‑voltage control logic for gate driving
• Can be used for redundant dual‑element power management
• Used for Compact board designs requiring RoHS compliance

How many transistor elements are integrated on the chip?


It contains two elements, one N‑channel and one P‑channel.

What pin count and package should I plan for in PCB layout?


The device uses a 6‑pin SOT‑363 footprint for surface mounting.

What temperature extremes can it withstand during operation?


The permitted operating range extends from -55°C up to 150°C.

Is the device suitable where material restrictions apply?


It meets RoHS material requirements and is designed accordingly.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.