Infineon OptiMOS 3 N-Channel MOSFET, 53 A, 30 V, 8-Pin TDSON BSC080N03MSGATMA1
- RS-stocknr.:
- 754-5288
- Fabrikantnummer:
- BSC080N03MSGATMA1
- Fabrikant:
- Infineon
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 5 eenheden)*
€ 3,27
(excl. BTW)
€ 3,955
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 20 | € 0,654 | € 3,27 |
| 25 + | € 0,552 | € 2,76 |
*prijsindicatie
- RS-stocknr.:
- 754-5288
- Fabrikantnummer:
- BSC080N03MSGATMA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 53 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | TDSON | |
| Series | OptiMOS 3 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 10.2 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 35 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 6.1mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 21 nC @ 10 V | |
| Length | 5.35mm | |
| Height | 1.1mm | |
| Minimum Operating Temperature | -55 °C | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 53 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type TDSON | ||
Series OptiMOS 3 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 10.2 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 35 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Width 6.1mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 21 nC @ 10 V | ||
Length 5.35mm | ||
Height 1.1mm | ||
Minimum Operating Temperature -55 °C | ||
Infineon OptiMOS™3 Power MOSFETs, up to 40V
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.
Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Gerelateerde Links
- Infineon N-Channel MOSFET 60 V PG-TDSON-8 BSC110N06NS3GATMA1
- Infineon OptiMOS™ N-Channel MOSFET 30 V, 8-Pin TDSON BSC052N03LSATMA1
- Infineon OptiMOS™ N-Channel MOSFET 30 V, 8-Pin TDSON BSC005N03LS5IATMA1
- Infineon OptiMOS™ N-Channel MOSFET 30 V, 8-Pin TDSON BSC011N03LSIATMA1
- Infineon OptiMOS™ N-Channel MOSFET 30 V, 8-Pin TDSON BSC0901NSATMA1
- Infineon OptiMOS™ N-Channel MOSFET 30 V, 8-Pin TDSON BSZ065N03LSATMA1
- Infineon OptiMOS™ N-Channel MOSFET 30 V, 8-Pin TDSON BSC011N03LSATMA1
- Infineon OptiMOS™ N-Channel MOSFET 30 V, 8-Pin TDSON BSC005N03LS5ATMA1