STMicroelectronics STripFET N-Channel MOSFET, 75 A, 200 V Enhancement, 3-Pin TO-247 STW75NF20
- RS-stocknr.:
- 761-2934
- Fabrikantnummer:
- STW75NF20
- Fabrikant:
- STMicroelectronics
Subtotaal (1 eenheid)*
€ 4,18
(excl. BTW)
€ 5,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending 283 stuk(s) vanaf 09 november 2026
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 4,18 |
| 10 - 99 | € 2,67 |
| 100 - 599 | € 2,63 |
| 600 - 1199 | € 2,60 |
| 1200 + | € 2,57 |
*prijsindicatie
- RS-stocknr.:
- 761-2934
- Fabrikantnummer:
- STW75NF20
- Fabrikant:
- STMicroelectronics
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 75A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-247 | |
| Series | STripFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 34mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 190W | |
| Typical Gate Charge Qg @ Vgs | 84nC | |
| Minimum Operating Temperature | -50°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5.15mm | |
| Height | 20.15mm | |
| Length | 15.75mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 75A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-247 | ||
Series STripFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 34mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 190W | ||
Typical Gate Charge Qg @ Vgs 84nC | ||
Minimum Operating Temperature -50°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5.15mm | ||
Height 20.15mm | ||
Length 15.75mm | ||
Automotive Standard No | ||
N-Channel STripFET™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Gerelateerde Links
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247 STW75NF20
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 STB75NF20
- STMicroelectronics Single STripFET 1 N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 STP75NF20
- STMicroelectronics STripFET II N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 STB75NF75LT4
- STMicroelectronics STripFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 STB160N75F3
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220