Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- RS-stocknr.:
- 652-052
- Fabrikantnummer:
- MLO-POT-450-TLF
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 540,23
(excl. BTW)
€ 653,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 540,23 |
*prijsindicatie
- RS-stocknr.:
- 652-052
- Fabrikantnummer:
- MLO-POT-450-TLF
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Encoder | |
| Encoder Technology | Linear Measuring | |
| Series | MLO-POT | |
| Output Signal Type | Analogue | |
| Stroke | 450 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | IEC 60529, RoHS | |
| Mount Type | Optional | |
| Maximum Operating Temperature | 100°C | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Encoder | ||
Encoder Technology Linear Measuring | ||
Series MLO-POT | ||
Output Signal Type Analogue | ||
Stroke 450 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals IEC 60529, RoHS | ||
Mount Type Optional | ||
Maximum Operating Temperature 100°C | ||
- Land van herkomst:
- DE
The Festo Displacement Encoder is a highly precise measuring device designed to deliver reliable analogue outputs. Ideal for demanding applications, it operates within a wide ambient temperature range of -30 °C to 100 °C. Engineered for exceptional performance, this encoder features a resolution of 0.01 mm, ensuring unparalleled accuracy in stark conditions. With a robust design and advanced materials such as anodised housing and die-cast aluminium, it withstands harsh environments while maintaining operational integrity. The encoder's combination of high operational voltages and excellent temperature coefficients guarantees stability, making it the perfect solution for precision displacement measurements in various industrial applications.
Recommended wiper current is less than 1 μA minimising power consumption
Maximum travel speed of 10 m/s enhances efficiency in dynamic applications
Withstands maximum travel acceleration of 200 m/s² for heightened operational reliability
Compatible with various stroke lengths offering flexibility for diverse setups
Electrical connection designed with a durable 4-pin interface for robust connections
Vibration resistance to severity level 2 allows use in challenging environments
Offers shock resistance to DIN/IEC standards which ensuring durability under impact
Gerelateerde Links
- Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- Festo MLO-POT Series Linear Measuring Encoder Round Type
- Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- SICK DAX Series Linear Measuring Linear Measuring Encoder 24V dc, Analogue Signal
- SICK KH53 Series Linear Measuring Linear Measuring Encoder 32V, SSI Signal
- Vishay ECS Series Linear Measuring Linear Measuring Encoder 6.35 mm Shaft
- Ademhalingsmaskers
- Veiligheidsschoenen