Hengstler AR62/63 Series Magnetic Absolute Encoder 30V, Solid Type, 10 mm Shaft
- RS-stocknr.:
- 761-437
- Fabrikantnummer:
- 0570018
- Fabrikant:
- Hengstler
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 668,82
(excl. BTW)
€ 809,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 668,82 |
*prijsindicatie
- RS-stocknr.:
- 761-437
- Fabrikantnummer:
- 0570018
- Fabrikant:
- Hengstler
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
| Merk | Hengstler | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Magnetic | |
| Series | AR62/63 | |
| Maximum Revolutions | 5000rpm | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | CAN | |
| IP Rating | IP67 | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Height | 61.5mm | |
| Overall Width | 58mm | |
| Standards/Approvals | E1 10R - 036823 | |
| Mount Type | Synchro Flange Mount | |
| Maximum Operating Temperature | 100°C | |
| Alles selecteren | ||
|---|---|---|
Merk Hengstler | ||
Product Type Absolute Encoder | ||
Encoder Technology Magnetic | ||
Series AR62/63 | ||
Maximum Revolutions 5000rpm | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type CAN | ||
IP Rating IP67 | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Height 61.5mm | ||
Overall Width 58mm | ||
Standards/Approvals E1 10R - 036823 | ||
Mount Type Synchro Flange Mount | ||
Maximum Operating Temperature 100°C | ||
- Land van herkomst:
- SK
The Hengstler absolute encoder is designed for reliable performance across demanding environments. It is acclaimed for its robust construction and Advanced multiturn technology, making it suitable for industrial applications requiring precise position feedback.
Single and multiturn resolution up to 28 Bit enhances measurement precision
Wearless design eliminates battery use and mechanical wear for long-lasting functionality
IP69K protection class ensures reliability in high-pressure and high-temperature environments
Gerelateerde Links
- Hengstler AR62/63 Series Magnetic Absolute Encoder 30V 10 mm Shaft
- Hengstler AR62 Series Magnetic Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AR62 Series Magnetic Encoder 30V Analogue Signal 10 mm Shaft
- Hengstler AD37 Series Absolute Absolute Encoder 12V, Solid Shaft Type
- Hengstler DC58 Series Magnetic Absolute Encoder 30V dc, 6 mm Shaft
- Hengstler AX71 Series Absolute Absolute Encoder 30V dc Solid Shaft Type, 10 mm Shaft
- Hengstler AX70 Series Absolute Absolute Encoder 30V dc Solid Shaft Type, 10 mm Shaft
- Hengstler AD37 e-Series Series Absolute Absolute Encoder 12V dc Solid Shaft Type