Hengstler AC58 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 10 mm Shaft
- RS-stocknr.:
- 761-508
- Fabrikantnummer:
- 0565174
- Fabrikant:
- Hengstler
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 615,89
(excl. BTW)
€ 745,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 615,89 |
*prijsindicatie
- RS-stocknr.:
- 761-508
- Fabrikantnummer:
- 0565174
- Fabrikant:
- Hengstler
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
| Merk | Hengstler | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Optical | |
| Series | AC58 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | CAN | |
| IP Rating | IP64 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 71.3mm | |
| Overall Width | 58mm | |
| Mount Type | Clamping Flange Mount | |
| Maximum Operating Temperature | 85°C | |
| Alles selecteren | ||
|---|---|---|
Merk Hengstler | ||
Product Type Absolute Encoder | ||
Encoder Technology Optical | ||
Series AC58 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type CAN | ||
IP Rating IP64 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Overall Height 71.3mm | ||
Overall Width 58mm | ||
Mount Type Clamping Flange Mount | ||
Maximum Operating Temperature 85°C | ||
- Land van herkomst:
- DE
The Hengstler absolute encoder is designed for precise motion control applications. It features robust construction and Advanced programmability for reliable performance in various industrial environments.
Programmable direction and limit values enhance application flexibility
High protection class, IP67, ensures durability in harsh conditions
Operating temperature range from -40 °C to +85 °C allows for versatile use
Vibration and shock resistance guarantees performance stability
Compact design with a housing diameter of 58 mm facilitates easy installation
Gerelateerde Links
- Hengstler AC58 Series Optical Absolute Encoder 30V Solid Type, 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Solid Type, 6 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V 12 mm Shaft
- Metalen Werkbanken
- Wegwerpoveralls
- Carlo Gavazzi Solid-state Relais
- Gedore Moersleutels
- Hss-boren