SICK DFS60 Series Incremental Incremental Encoder 32V, 5000 ppr ppr, Push Pull, HTL Signal, Radial Type, 15 mm Shaft

Subtotaal (1 eenheid)*

€ 306,03

(excl. BTW)

€ 370,30

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 13 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 306,03

*prijsindicatie

RS-stocknr.:
223-0971
Fabrikantnummer:
DFS60B-BHEA05000 / 1037994
Fabrikant:
SICK
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SICK

Encoder Technology

Incremental

Product Type

Incremental Encoder

Series

DFS60

Pulses Per Revolution

5000ppr

Maximum Revolutions

6000rpm

Output Signal Type

Push Pull, HTL

Shaft Type

Radial

Shaft Diameter

15mm

Interface Type

Incremental

IP Rating

IP65, IP67

Maximum Supply Voltage

32V

Minimum Operating Temperature

-40°C

Overall Depth

45.4mm

Standards/Approvals

EN 61000-6-2, EN 61000-6-4

Overall Width

72mm

Overall Height

60mm

Mount Type

Flange

Maximum Operating Temperature

100°C

Switching Frequency

600kHz

Land van herkomst:
DE

Overview


The DFS60 is a high-resolution incremental encoder with a diameter of 60mm. It offers a wide variety of mechanical and electric interfaces and can also be programmed by the customer if required. Programming of the output signal and zero pulse is a unique feature for the market. The high enclosure rating, wide temperature range and large ball bearing distance ensure extreme robustness, making the DFS60 the ideal encoder for industrial applications in harsh environments

At a glance


Short installation depth

High resolution of up to 16 bits

Optional programming: Output voltage, zero pulse position, zero impulse width, pulse number and counting direction

Connection: Radial or axial cable connection, M23 or M12 male connector, axial or radial.

Electrical interfaces: 5 V & 24 V TTL/RS-422, 24 V HTL/push pull, 5 V sin/cos 1 Vss

Mechanical interfaces: Face mount flange or servo flange, blind hollow shaft or through hollow shaft

Remote zero set possible

Your Benefits


Reduced storage costs and downtime due to customer-specific programming

Variety of different mechanical and electrical interfaces enable the encoder to be optimally adjusted to fit the installation situation

Excellent concentricity even at high speeds

High resolution of up to 16 bits ensures precise measurements

Permanent and safe operation due to a high enclosure rating, temperature resistance and a long bearing lifetime

Programmability via the PGT-08 programming software and the PGT-10-Pro display programming tool allow the encoder to be adapted flexibly and quickly according to customer needs

Programmable zero pulse position simplifies installation

Applications


Weld detection and measurement of the sheet removal speed

Detecting printed circuit boards

Measurement of the vehicle speed

Loop control: loop and speed measurement

Loop control: speed measurement

Synchronizing the camera system

Determination of the speed of a belt

Speed detection for correct labelling

Speed detection for correct labelling

Controlling the print head on ink jet printers

Synchronization of machine processes

Sheet coil uncoiling

Weld detection and measurement of the sheet removal speed

Sheet coil uncoiling

Safe drive monitoring

Measurement of the log volume

Monitoring the feed speed

Synchronizing the package ejection

Plausibility check

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.