Kubler 3620 Series Incremental Encoder RS422 5V
- RS-stocknr.:
- 233-4015
- Fabrikantnummer:
- 8.3620.546E.0512
- Fabrikant:
- Kubler
Subtotaal (1 eenheid)*
€ 319,59
(excl. BTW)
€ 386,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 319,59 |
*prijsindicatie
- RS-stocknr.:
- 233-4015
- Fabrikantnummer:
- 8.3620.546E.0512
- Fabrikant:
- Kubler
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
| Merk | Kubler | |
| Product Type | Incremental Encoder | |
| Series | 3620 | |
| Housing Material | Aluminium | |
| Interface Type | RS422 | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 5V | |
| Overall Depth | 44.2mm | |
| Overall Width | 46mm | |
| Standards/Approvals | cULus | |
| Maximum Operating Temperature | 85°C | |
| Alles selecteren | ||
|---|---|---|
Merk Kubler | ||
Product Type Incremental Encoder | ||
Series 3620 | ||
Housing Material Aluminium | ||
Interface Type RS422 | ||
IP Rating IP65 | ||
Maximum Supply Voltage 5V | ||
Overall Depth 44.2mm | ||
Overall Width 46mm | ||
Standards/Approvals cULus | ||
Maximum Operating Temperature 85°C | ||
- Land van herkomst:
- DE
The Kubler 3620 series compact incremental encoders with optical sensor technology are available with a resolution of up to 2500 pulses per revolution. It has power supply voltage of 5 V. It is ideally suited for use where space is tight
High rotational speed
Shock / vibration resistant
Reverse polarity protection of the power supply
Magnetic field proof
Gerelateerde Links
- Kubler 3620 Series Incremental Encoder RS422 5V
- Kubler A02H Series Incremental Encoder RS422 30V
- Kubler KIS40 Series Incremental Encoder RS422 5V dc
- Kubler KIH40 Series Incremental Encoder RS422 5V dc
- Kubler 5000 Series Incremental Encoder RS422 5V dc
- Kubler 3620 Series Incremental Encoder Push Pull 30V
- Kubler 5000 Series Incremental Encoder RS422 30V dc
- Kubler KIS40 Series Incremental Encoder RS422 30V dc