Wachendorff 36A Series Incremental Incremental Encoder 32V, 16384 ppr ppr, HTL, TTL Signal, Solid Shaft Type
- RS-stocknr.:
- 249-6503
- Artikelnummer Distrelec:
- 302-88-540
- Fabrikantnummer:
- 36A08XXBASSC8
- Fabrikant:
- Wachendorff
Subtotaal (1 eenheid)*
€ 316,35
(excl. BTW)
€ 382,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 316,35 |
*prijsindicatie
- RS-stocknr.:
- 249-6503
- Artikelnummer Distrelec:
- 302-88-540
- Fabrikantnummer:
- 36A08XXBASSC8
- Fabrikant:
- Wachendorff
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
| Merk | Wachendorff | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Incremental | |
| Series | 36A | |
| Pulses Per Revolution | 16384ppr | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | HTL, TTL | |
| Shaft Type | Solid Shaft | |
| Interface Type | NFC | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Alles selecteren | ||
|---|---|---|
Merk Wachendorff | ||
Product Type Incremental Encoder | ||
Encoder Technology Incremental | ||
Series 36A | ||
Pulses Per Revolution 16384ppr | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type HTL, TTL | ||
Shaft Type Solid Shaft | ||
Interface Type NFC | ||
IP Rating IP65 | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
N.v.t.
- Land van herkomst:
- DE
The Wachendorff WDGN 36A has high output frequency up to 1 MHz and Power supply up to 32 VDC. It has operating temperature of -40°C to 85°C and Protection class of IP65 and IP67.
WDGN incremental encoders, configurable via NFC, are based on patented magnetic sensor technology with the highest accuracy and resolution.
To Setup and to configurate the incremental encoder WDGN via NFC please download the cost free Wachendorff App via the QR Code at the top of the page next to the image.
Gerelateerde Links
- Wachendorff WDGN 36A Series Incremental Incremental Encoder 32V HTL Solid Shaft Type, 8 mm
- Wachendorff 36E Series Incremental Incremental Encoder 32V HTL Solid Shaft Type
- Wachendorff 36E Series Incremental Incremental Encoder 32V TTL Solid Shaft Type
- Wachendorff 58A Series Incremental Incremental Encoder 32V HTL Solid Shaft Type
- Wachendorff 58B Series Incremental Incremental Encoder 32V TTL Solid Shaft Type
- Wachendorff 58E Series Incremental Incremental Encoder 32V TTL Solid Shaft Type
- Wachendorff 58E Series Incremental Incremental Encoder 32V HTL Solid Shaft Type
- Wachendorff 58B Series Incremental Incremental Encoder 32V HTL Solid Shaft Type