Omron E6B2-C Series Incremental Incremental Encoder 24V, 360 ppr ppr, PNP Open Collector Signal, 6 mm Shaft
- RS-stocknr.:
- 268-8409
- Artikelnummer Distrelec:
- 302-29-854
- Fabrikantnummer:
- E6B2-CWZ5B 360P/R 2M
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 395,72
(excl. BTW)
€ 478,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 395,72 |
*prijsindicatie
- RS-stocknr.:
- 268-8409
- Artikelnummer Distrelec:
- 302-29-854
- Fabrikantnummer:
- E6B2-CWZ5B 360P/R 2M
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Incremental | |
| Series | E6B2-C | |
| Pulses Per Revolution | 360ppr | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | PNP Open Collector | |
| Shaft Diameter | 6mm | |
| Interface Type | PNP, Open Collector, NPN | |
| Maximum Supply Voltage | 24V | |
| Overall Depth | 39mm | |
| Overall Width | 40mm | |
| Standards/Approvals | RoHS | |
| Mount Type | Bracket, Threaded | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Incremental Encoder | ||
Encoder Technology Incremental | ||
Series E6B2-C | ||
Pulses Per Revolution 360ppr | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type PNP Open Collector | ||
Shaft Diameter 6mm | ||
Interface Type PNP, Open Collector, NPN | ||
Maximum Supply Voltage 24V | ||
Overall Depth 39mm | ||
Overall Width 40mm | ||
Standards/Approvals RoHS | ||
Mount Type Bracket, Threaded | ||
- Land van herkomst:
- CN
The Omron general purpose incremental rotary encoder with large shaft of 40 diameter has a wide operating voltage range from 5 to 24 VDC. A large load of 30 N in the radial direction and 20 N in the thrust direction are permitted. The load short-circuit and reversed connection protecting circuit assure high operation reliability.
Shock resistance strengthened by metal disk
Available with line driver output
Gerelateerde Links
- Omron E6B2 Series Incremental Incremental Encoder 24V dc PNP Open Collector Signal, 6 mm Shaft
- Omron E6B2 Series Incremental Incremental Encoder 24V dc NPN Open Collector Signal 6 mm Shaft
- Omron E6B2-C Series Incremental Incremental Encoder 24V NPN Open Collector Signal, 6 mm Shaft
- Omron E6B2-C Series Incremental Incremental Encoder 24V PNP Open Collector Signal, 6 mm Shaft
- Omron E6B2 Series Incremental Incremental Encoder 24V dc PNP Open Collector Signal, 6 mm Shaft
- Omron E6C2-C Series Incremental Incremental Encoder 24V dc PNP Open Collector Signal 6 mm
- Omron E6B2 Series Incremental Incremental Encoder 24V PNP Open Collector Signal, 6 mm Shaft
- Omron E6B2 Series Incremental Incremental Encoder 24V PNP Open Collector Signal, 6 mm Shaft