Novotechnik TEX Series Linear Potentiometer Position Sensor 42V, Voltage Signal
- RS-stocknr.:
- 283-6080
- Artikelnummer Distrelec:
- 164-90-434
- Fabrikantnummer:
- TEX-0300-415-002-205
- Fabrikant:
- Novotechnik
Subtotaal (1 eenheid)*
€ 259,20
(excl. BTW)
€ 313,63
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 259,20 |
*prijsindicatie
- RS-stocknr.:
- 283-6080
- Artikelnummer Distrelec:
- 164-90-434
- Fabrikantnummer:
- TEX-0300-415-002-205
- Fabrikant:
- Novotechnik
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
| Merk | Novotechnik | |
| Encoder Technology | Linear Potentiometer | |
| Product Type | Position Sensor | |
| Series | TEX | |
| Output Signal Type | Voltage | |
| Stroke | 307 | |
| Terminal Type | Cable Terminal | |
| IP Rating | IP54 | |
| Maximum Supply Voltage | 42V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 100mm | |
| Overall Height | 535mm | |
| Overall Width | 30mm | |
| Standards/Approvals | RoHS | |
| Mount Type | Head | |
| Maximum Operating Temperature | 85°C | |
| Switching Frequency | 2000Hz | |
| Alles selecteren | ||
|---|---|---|
Merk Novotechnik | ||
Encoder Technology Linear Potentiometer | ||
Product Type Position Sensor | ||
Series TEX | ||
Output Signal Type Voltage | ||
Stroke 307 | ||
Terminal Type Cable Terminal | ||
IP Rating IP54 | ||
Maximum Supply Voltage 42V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 100mm | ||
Overall Height 535mm | ||
Overall Width 30mm | ||
Standards/Approvals RoHS | ||
Mount Type Head | ||
Maximum Operating Temperature 85°C | ||
Switching Frequency 2000Hz | ||
- Land van herkomst:
- DE
The transducer potentiometric sensor boasts a compact design with a protection class of IP54, making it ideal for various industry applications. With outstanding linearity up to ±0.05% and a very long life of up to 100 million movements, this transducer offers high durability and precision.
Compact design with protection class IP54 for durability
Very long life up to 100 million movements for reliability
Outstanding linearity up to ±0.05% for precision
Variable mechanical customer interfaces for flexibility
Suitable for manufacturing engineering and automation technology applications
Gerelateerde Links
- Novotechnik TEX Series Linear Potentiometer Position Sensor 42V, Voltage Signal
- Novotechnik TEX Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TLH Series Linear Potentiometer Position Sensor 42V, Voltage Signal
- Novotechnik TEX Series Transducer Position/Rotary Encoder Sensor 24V, Threaded Shaft Type
- Novotechnik TX2 Series Position Sensor 42V
- Novotechnik TR Series Linear Potentiometer Position Sensor 42V Round Type
- Novotechnik TS Series Linear Potentiometer Position Sensor 42V Round Type
- Novotechnik TRS Series Linear Potentiometer Position Sensor 42V Round Type