Novotechnik LWG Series Position Sensor 42V
- RS-stocknr.:
- 283-6240
- Artikelnummer Distrelec:
- 164-90-447
- Fabrikantnummer:
- LWG-0450
- Fabrikant:
- Novotechnik
Subtotaal (1 eenheid)*
€ 467,91
(excl. BTW)
€ 566,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 18 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 467,91 |
*prijsindicatie
- RS-stocknr.:
- 283-6240
- Artikelnummer Distrelec:
- 164-90-447
- Fabrikantnummer:
- LWG-0450
- Fabrikant:
- Novotechnik
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
| Merk | Novotechnik | |
| Product Type | Position Sensor | |
| Series | LWG | |
| Resistance | 10kΩ | |
| Housing Material | Aluminium | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 42V | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 100°C | |
| Resistance Tolerance | ±20 % | |
| Alles selecteren | ||
|---|---|---|
Merk Novotechnik | ||
Product Type Position Sensor | ||
Series LWG | ||
Resistance 10kΩ | ||
Housing Material Aluminium | ||
IP Rating IP65 | ||
Maximum Supply Voltage 42V | ||
Standards/Approvals No | ||
Maximum Operating Temperature 100°C | ||
Resistance Tolerance ±20 % | ||
- Land van herkomst:
- DE
The Linear Position Sensor is a versatile solution with advanced features, designed to cater to various technical needs. With a strong focus on quality and reliability, this product is a must-have for professionals in the industry.
Compact design for easy installation and space-saving
High-performance capabilities for efficient operation
Durable construction ensures long-lasting use
User-friendly interface for easy configuration and monitoring
Advanced technology for enhanced functionality
Gerelateerde Links
- Novotechnik LWG Series Position Sensor 42V
- Novotechnik LWG Series Position Sensor M12
- Novotechnik LWH Series Position Sensor 4-Pin, DIN 42V
- Novotechnik TLH Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik LWX Series Transducer Position/Rotary Encoder Sensor 42V
- Novotechnik TS Series Position Sensor 42V
- Novotechnik TLH Series Position Sensor DIN 42V
- Novotechnik TR Series Position Sensor Cable 42V